8-TSSOP, 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4826BMM

Digi-Key Part Number
2156-MIC4826BMM-MI-ND
Manufacturer
Manufacturer Product Number
MIC4826BMM
Description
160V OUTPUT VOLTAGE, EL DRIVER
Detailed Description
EL Lamp Driver Controller 60Hz ~ 1kHz No 8-MSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Product Status
Obsolete
Type
EL Lamp Driver
Frequency
60Hz ~ 1kHz
Voltage - Supply
1.8V ~ 5.5V
Current - Supply
21 µA
Current - Output Source/Sink
-
Dimming
No
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
507$0.59000$299.13
Additional Resources
AttributeDescription
Other Names
MCRMCLMIC4826BMM
2156-MIC4826BMM-MI
Standard Package100
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MIC4826YMMMicrochip Technology0MIC4826YMM-ND$1.70000Direct
MP3801DH-LF-ZMonolithic Power Systems Inc.0MP3801DH-LF-Z-ND$0.88722Similar
MP3801DH-LF-PMonolithic Power Systems Inc.0MP3801DH-LF-P-ND$1.42836Similar