
MG80186-6/BZA | ||
---|---|---|
Digi-Key Part Number | 2156-MG80186-6/BZA-ND | |
Manufacturer | ||
Manufacturer Product Number | MG80186-6/BZA | |
Description | DUAL MARKED (8501002ZA) | |
Detailed Description | Microprocessor IC * | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Rochester Electronics, LLC | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
ECCN | 3A001A2C |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $489.33000 | $489.33 |
Attribute | Description |
---|---|
Other Names | INTREIMG80186-6/BZA 2156-MG80186-6/BZA |
Standard Package | 1 |