MCP1601EV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1601EV

Digi-Key Part Number
MCP1601EV-ND
Manufacturer
Microchip Technology
Manufacturer Product Number
MCP1601EV
Supplier
Description
EVAL BOARD FOR MCP1601
Detailed Description
MCP1601 series DC/DC, Step Down 1, Non-Isolated Outputs Evaluation Board
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Microchip Technology
Series
-
Package
Bulk
Part Status
Obsolete
Main Purpose
DC/DC, Step Down
Outputs and Type
1, Non-Isolated
Voltage - Output
1.8V, 2.05V, 2.45V or 3.28V
Current - Output
500mA
Voltage - Input
2.7V ~ 5.5V
Regulator Topology
Buck
Frequency - Switching
750kHz
Board Type
Fully Populated
Supplied Contents
Board(s)
Utilized IC / Part
MCP1601
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCN3A992A
HTSUS8471.41.0150

Additional Resources
AttributeDescription
Other Names
2156-MCP1601EV
MCP1601EV-NDR
MICMICMCP1601EV
Standard Package1