cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCIMX6L8DVN10AB

Digi-Key Part Number
2156-MCIMX6L8DVN10AB-FR-ND
Manufacturer
Freescale Semiconductor
Manufacturer Product Number
MCIMX6L8DVN10AB
Description
I.MX 6 SERIES 32-BIT MPU, ARM CO
Detailed Description
ARM® Cortex®-A9 Microprocessor IC i.MX6SL 1 Core, 32-Bit 1.0GHz 432-MAPBGA (13x13)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Freescale Semiconductor
Series
Package
Bulk
Product Status
Active
Core Processor
ARM® Cortex®-A9
Number of Cores/Bus Width
1 Core, 32-Bit
Speed
1.0GHz
Co-Processors/DSP
Multimedia; NEON™ SIMD
RAM Controllers
LPDDR2, LVDDR3, DDR3
Graphics Acceleration
Yes
Display & Interface Controllers
Keypad, LCD
Ethernet
10/100Mbps (1)
SATA
-
USB
USB 2.0 + PHY (3)
Voltage - I/O
1.2V, 1.8V, 3.0V
Operating Temperature
0°C ~ 95°C (TJ)
Security Features
ARM TZ, Boot Security, Cryptography, RTIC, Secure Fusebox, Secure JTAG, Secure Memory, Secure RTC, Tamper Detection
Package / Case
432-TFBGA
Supplier Device Package
432-MAPBGA (13x13)
Additional Interfaces
AC97, I²C, I²S, MMC/SD/SDIO, SPI, SSI, UART
Environmental & Export Classifications
AttributeDescription
ECCN5A992C
HTSUS8542.31.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
15$21.09000$316.35
Additional Resources
AttributeDescription
Other Names
FREFREMCIMX6L8DVN10AB
2156-MCIMX6L8DVN10AB-FR
Standard Package1