
MC33730EKR2,518 | ||
---|---|---|
Digi-Key Part Number | 2156-MC33730EKR2518-ND | |
Manufacturer | ||
Manufacturer Product Number | MC33730EKR2,518 | |
Description | SWITCH MODE POWER SUPPLY WITH MU | |
Detailed Description | Linear Regulator Controller IC Output | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | NXP USA Inc. | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | Vendor Undefined |
Attribute | Description |
---|---|
Other Names | NXPNXPMC33730EKR2,518 2156-MC33730EKR2518 |
Standard Package | 1 |