TY30577DR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC10125L

DigiKey Part Number
2156-MC10125L-ND
Manufacturer
Manufacturer Product Number
MC10125L
Description
ECL TO TTL TRANSLATOR, 4 FUNC, T
Customer Reference
Detailed Description
Mixed Signal Translator Unidirectional 1 Circuit 4 Channel 16-CDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rochester Electronics, LLC
Series
Packaging
Bulk
Part Status
Active
Translator Type
Mixed Signal
Channel Type
Unidirectional
Number of Circuits
1
Channels per Circuit
4
Input Signal
MECL
Output Signal
TTL
Output Type
Non-Inverted
Data Rate
-
Operating Temperature
-30°C ~ 85°C
Features
-
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
In-Stock: 388
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Rochester Electronics LLC
A separate $8.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
5$64.82000$324.10