
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tube | |
Product Status | Active | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | ||
Current - Average Rectified (Io) | ||
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | MBR1080, 1090, 10100 |
Environmental Information | |
PCN Assembly/Origin | Mult Dev 14/May/2020 |
HTML Datasheet | MBR1080, 1090, 10100 |
EDA Models | MBR10100G by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $1.59000 | $1.59 |
10 | $1.41800 | $14.18 |
100 | $1.10560 | $110.56 |
500 | $0.91334 | $456.67 |
1,000 | $0.72106 | $721.06 |
2,000 | $0.67300 | $1,346.00 |
5,000 | $0.63934 | $3,196.70 |
10,000 | $0.61531 | $6,153.10 |
Attribute | Description |
---|---|
Other Names | ONSONSMBR10100G 2156-MBR10100G-OS |
Standard Package | 50 |