USD

X9317WV8

MAX9584AUA+T

Digi-Key Part Number
2156-MAX9584AUA+T-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX9584AUA+T
Supplier
Description
VIDEO AMPLIFIER, 3 CHANNEL(S), 1
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Video Amp Filter 8-uMAX
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Bulk
Part Status
Active
Applications
Filter
Output Type
-
Slew Rate
-
Voltage - Supply, Single/Dual (±)
2.7V ~ 3.6V
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX
Number of Circuits
3
Current - Supply
3.5 mA
Current - Output / Channel
140 mA
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
Price and Procurement

Additional Resources
AttributeDescription
Other Names2156-MAX9584AUA+T
Standard Package2,500