MAX859CUA | |
---|---|
DigiKey Part Number | 2156-MAX859CUA-ND |
Manufacturer | |
Manufacturer Product Number | MAX859CUA |
Description | STEP-UP DC-DC CONVERTER |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 8-µMAX |
Datasheet | Datasheet |
EDA/CAD Models | MAX859CUA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 0.8V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 2.7V ~ 6V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-µMAX | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
106 | $2.84000 | $301.04 |