MAX858ESA | |
---|---|
DigiKey Part Number | 2156-MAX858ESA-ND |
Manufacturer | |
Manufacturer Product Number | MAX858ESA |
Description | STEP-UP DC-DC CONVERTER |
Customer Reference | |
Detailed Description | - Converter, Battery Powered Devices Voltage Regulator IC 1 Output 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX858ESA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, Battery Powered Devices | |
Voltage - Input | 0.8V ~ 6V | |
Number of Outputs | 1 | |
Voltage - Output | 3.3V, 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
94 | $3.20000 | $300.80 |