MAX8506ETE | |
---|---|
DigiKey Part Number | 2156-MAX8506ETE-ND |
Manufacturer | |
Manufacturer Product Number | MAX8506ETE |
Description | MAX8506 STEP-DWN DC-DC CONVERTER |
Customer Reference | |
Detailed Description | - Converter, WCDMA Voltage Regulator IC 1 Output 16-TQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8506ETE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Applications | Converter, WCDMA | |
Voltage - Input | 2.6V ~ 5.5V | |
Number of Outputs | 1 | |
Voltage - Output | 0.4V ~ 3.4V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-WQFN Exposed Pad | |
Supplier Device Package | 16-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | $3.35000 | $301.50 |