MAX811MEUS

DigiKey Part Number
2156-MAX811MEUS-ND
Manufacturer
Manufacturer Product Number
MAX811MEUS
Description
IC SUPERVISOR UPROCESSR VOLT MON
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel SOT-143-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.38V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143-4
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
222$1.35000$299.70