
MAX758EWE | ||
---|---|---|
Digi-Key Part Number | 2156-MAX758EWE-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX758EWE | |
Description | IC REG BUCK ADJ 750MA 16SOIC | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.22V 1 Output 750mA 16-SOIC (0.295", 7.50mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 16V | |
Current - Output | ||
Frequency - Switching | 160kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SOIC |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Video File | What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
259 | $1.16000 | $300.44 |
Attribute | Description |
---|---|
Other Names | MAXMAXMAX758EWE 2156-MAX758EWE |
Standard Package | 259 |