MAX688CUA-T

DigiKey Part Number
2156-MAX688CUA-T-ND
Manufacturer
Manufacturer Product Number
MAX688CUA-T
Description
IC REG LINEAR LDO
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-uMAX/uSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
11V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.04V @ 200mA (Typ)
Current - Output
Current - Quiescent (Iq)
25 µA
Current - Supply (Max)
250 µA
PSRR
-
Control Features
Current Limit, Enable, Power Fail
Protection Features
-
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-uMAX/uSOP
All prices are in USD
Bulk
QuantityUnit PriceExt Price
111$2.71000$300.81