MAX6306UK44D3 | |
---|---|
DigiKey Part Number | 2156-MAX6306UK44D3-ND |
Manufacturer | |
Manufacturer Product Number | MAX6306UK44D3 |
Description | IC SUPERVISOR PROGRAMMABLE RESET |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | 4.38V, Adj | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 94 | $3.19000 | $299.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
94 | $3.19000 | $299.86 |