MAX6018BEUR21 | |
---|---|
DigiKey Part Number | 2156-MAX6018BEUR21-ND |
Manufacturer | |
Manufacturer Product Number | MAX6018BEUR21 |
Description | VOLTAGE REFERENCE |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.048V V ±0.4% 1 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6018BEUR21 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.048V | |
Current - Output | 1 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | 50µVp-p | |
Noise - 10Hz to 10kHz | 175µVrms | |
Voltage - Input | 2.25V ~ 5.5V | |
Current - Supply | 6µA | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Packaging | Quantity | Unit Price | Ext Price |
---|---|---|---|
Bulk | 197 | $1.53000 | $301.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
197 | $1.53000 | $301.41 |