
MAX5475EKA-T | ||
---|---|---|
Digi-Key Part Number | 2156-MAX5475EKA-T-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX5475EKA-T | |
Description | 32-TAP, NVM LINEAR-TAPER DIGIPOT | |
Detailed Description | Digital Potentiometer Ohm Circuit Taps Interface | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Analog Devices Inc./Maxim Integrated | |
Series | * | |
Package | Bulk | |
Product Status | Active |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
EDA Models | max5475eka-t by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
268 | $1.12000 | $300.16 |
Attribute | Description |
---|---|
Other Names | 2156-MAX5475EKA-T MAXMAXMAX5475EKA-T |
Standard Package | 2,500 |