USD

Obsolete item.
LM139AJB

MAX542ACPD

Digi-Key Part Number
2156-MAX542ACPD-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX542ACPD
Supplier
Description
SERIAL, VOLTAGE-OUT, 16-BIT DAC
Detailed Description
16 Bit Digital to Analog Converter 1 14-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
16
Number of D/A Converters
1
Settling Time
1µs (Typ)
Output Type
Voltage - Unbuffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
±0.5, ±0.5
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Supplier Device Package
14-PDIP
Mounting Type
Through Hole
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
In Stock: 871

Additional Resources
AttributeDescription
Other Names2156-MAX542ACPD-MA
Standard Package1