USD

Obsolete item.
74FCT374CTPYG

MAX506BCWP

Digi-Key Part Number
2156-MAX506BCWP-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX506BCWP
Supplier
Description
QUAD 8-BIT DAC
Detailed Description
8 Bit Digital to Analog Converter 4 20-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
8
Number of D/A Converters
4
Settling Time
6µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
Parallel
Reference Type
External
Voltage - Supply, Analog
±5V
Voltage - Supply, Digital
5V
INL/DNL (LSB)
-, ±1 (Max)
Architecture
R-2R
Operating Temperature
0°C ~ 70°C
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
In Stock: 572

Additional Resources
AttributeDescription
Other Names2156-MAX506BCWP-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX506BCWP+Maxim Integrated26MAX506BCWP+-ND$12.82000Direct