MAX5033DUPA

DigiKey Part Number
2156-MAX5033DUPA-ND
Manufacturer
Manufacturer Product Number
MAX5033DUPA
Description
IC REG BUCK ADJ 500MA 8DIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.25V 1 Output 500mA 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
MAX5033DUPA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
7.5V
Voltage - Input (Max)
76V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
13.2V
Current - Output
Frequency - Switching
125kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
8-PDIP
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
18$17.64000$317.52