USD

ISL6527IBZ-T

MAX4492ASD

Digi-Key Part Number
2156-MAX4492ASD-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX4492ASD
Supplier
Description
IC GP OPAMP 4 CIRCUIT 14SOIC
Detailed Description
General Purpose Amplifier 4 Circuit Push-Pull, Rail-to-Rail 14-SOIC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Amplifier Type
General Purpose
Output Type
Push-Pull, Rail-to-Rail
Slew Rate
10V/µs
Current - Supply
800µA (x4 Channels)
Voltage - Supply, Single/Dual (±)
2.7V ~ 5.5V, ±1.35V ~ 2.75V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Number of Circuits
4
Gain Bandwidth Product
10 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
1.5 mV
Current - Output / Channel
50 mA
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.33.0001
Tube
QtyUnit PriceExt Price
148$2.04000$301.92
Additional Resources
AttributeDescription
Other Names2156-MAX4492ASD-MA
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MAX4492ASD+Maxim Integrated347MAX4492ASD+-ND$3.97000Direct