
MAX1939EEI | ||
---|---|---|
Digi-Key Part Number | 2156-MAX1939EEI-ND | |
Manufacturer | ||
Manufacturer Product Number | MAX1939EEI | |
Description | 2-PHASE CPU CORE SUPPLY CONTROL | |
Detailed Description | * Microcontroller IC | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Bulk | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Featured Product | Ticket Vending Machine |
EDA Models | max1939eei by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
114 | $2.64000 | $300.96 |
Attribute | Description |
---|---|
Other Names | MAXMAXMAX1939EEI 2156-MAX1939EEI |
Standard Package | 1 |