USD

This product is no longer manufactured and will no longer be stocked once stock is depleted.
HI5703KCB

MAX174CCPI

Digi-Key Part Number
2156-MAX174CCPI-MA-ND
Manufacturer
Maxim Integrated
Manufacturer Product Number
MAX174CCPI
Supplier
Description
CMOS 12-BIT ADC
Detailed Description
12 Bit Analog to Digital Converter 1 Input SAR 28-PDIP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Maxim Integrated
Series
-
Package
Tube
Part Status
Obsolete
Number of Bits
12
Sampling Rate (Per Second)
125k
Number of Inputs
1
Input Type
Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Architecture
SAR
Reference Type
Internal
Voltage - Supply, Analog
5V, -12V, -15V
Voltage - Supply, Digital
5V, -12V, -15V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Mounting Type
Through Hole
Number of A/D Converters
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
ECCNEAR99
HTSUS8542.39.0001
Tube
QtyUnit PriceExt Price
3$116.06000$348.18
Additional Resources
AttributeDescription
Other Names2156-MAX174CCPI-MA
Standard Package1