MAX130CPL-3

DigiKey Part Number
2156-MAX130CPL-3-ND
Manufacturer
Manufacturer Product Number
MAX130CPL-3
Description
3 1/2 DIGIT ADC WITH BANDGAP REF
Customer Reference
Detailed Description
ADC 3.5 Digit Parallel 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MAX130CPL-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Bulk
Part Status
Active
Type
ADC
Number of Channels
1
Resolution (Bits)
3.5 Digit
Sampling Rate (Per Second)
-
Data Interface
Parallel
Voltage Supply Source
Single Supply
Voltage - Supply
4.5V ~ 14V, 4.5V ~ 14V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
40-DIP (0.600", 15.24mm)
Supplier Device Package
40-PDIP
All prices are in USD
Bulk
QuantityUnit PriceExt Price
42$7.19000$301.98