REF3225AIDBVT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC4400-1ES6#TRMPBF

Digi-Key Part Number
2156-LTC4400-1ES6#TRMPBF-ND
Manufacturer
Linear Technology
Manufacturer Product Number
LTC4400-1ES6#TRMPBF
Description
LTC4400 - RF POWER CONTROLLERS
Detailed Description
RF Power Controller IC Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA 300MHz ~ 2.7GHz TSOT-23-6
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linear Technology
Series
-
Package
Bulk
Product Status
Active
RF Type
Cellular, GSM, GPRS, PCS, Wireless Modem, TDMA
Frequency
300MHz ~ 2.7GHz
Features
Single Output
Package / Case
SOT-23-6 Thin, TSOT-23-6
Supplier Device Package
TSOT-23-6
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
Additional Resources
AttributeDescription
Other Names
ANALINLTC4400-1ES6#TRMPBF
2156-LTC4400-1ES6#TRMPBF
Standard Package500