LTC4252BIMS8-1#PBF

DigiKey Part Number
2156-LTC4252BIMS8-1#PBF-ND
Manufacturer
Linear Technology
Manufacturer Product Number
LTC4252BIMS8-1#PBF
Description
NEGATIVE VOLTAGE HOT SWAP CONTRO
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4252BIMS8-1#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Latched Fault
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
75$4.01000$300.75