LTC4252BCMS-2#PBF

DigiKey Part Number
2156-LTC4252BCMS-2#PBF-ND
Manufacturer
Linear Technology
Manufacturer Product Number
LTC4252BCMS-2#PBF
Description
NEGATIVE VOLTAGE HOT SWAP CONTRO
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel -48V 10-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC4252BCMS-2#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Linear Technology
Series
-
Packaging
Bulk
Part Status
Active
Type
Hot Swap Controller
Number of Channels
1
Internal Switch(s)
No
Applications
-48V
Features
Auto Retry
Programmable Features
Current Limit, Fault Timeout, OVP, UVLO
Voltage - Supply
-48V
Current - Output (Max)
-
Operating Temperature
0°C ~ 70°C
Current - Supply
800 µA
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-MSOP
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
74$4.10000$303.40