
LTC3411EMS | ||
---|---|---|
Digi-Key Part Number | 2156-LTC3411EMS-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC3411EMS | |
Description | 1.25A, 4MHZ, SYNCHRONOUS STEP-DO | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1.25A 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.625V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-MSOP |
Resource Type | Link |
---|---|
Datasheets | LTC3411EMS |
EDA Models | LTC3411EMS by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS non-compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
44 | $6.82000 | $300.08 |
Attribute | Description |
---|---|
Other Names | 2156-LTC3411EMS ANALINLTC3411EMS |
Standard Package | 1 |