
LTC3025EDC-4#TRM | ||
---|---|---|
Digi-Key Part Number | 2156-LTC3025EDC-4#TRM-600060-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC3025EDC-4#TRM | |
Description | LTC3025 - 300MA MICROPOWER VLDO | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-DFN (2x2) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.185V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 µA | |
PSRR | - | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WFDFN Exposed Pad | |
Supplier Device Package | 6-DFN (2x2) |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Affected |
Qty | Unit Price | Ext Price |
---|---|---|
108 | $2.79000 | $301.32 |
Attribute | Description |
---|---|
Other Names | 2156-LTC3025EDC-4#TRM-600060 |
Standard Package | 1 |