
LTC2391IUK-16#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC2391IUK-16#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC2391IUK-16#PBF | |
Description | IC ADC 16BIT SAR 48QFN | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 48-QFN (7x7) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linear Technology | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 48-WFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | LTC2391IUK-16#PBF Datasheet |
EDA Models |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
19 | $16.48000 | $313.12 |
Attribute | Description |
---|---|
Other Names | ANALINLTC2391IUK-16#PBF 2156-LTC2391IUK-16#PBF |
Standard Package | 1 |