
LTC2368IMS-18#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC2368IMS-18#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC2368IMS-18#PBF | |
Description | IC ADC 18BIT SAR 16MSOP | |
Detailed Description | 18 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linear Technology | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Number of Bits | 18 | |
Sampling Rate (Per Second) | 1M | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.375V ~ 2.625V | |
Voltage - Supply, Digital | 2.375V ~ 2.625V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | LTC2368IMS-18#PBF Datasheet |
EDA Models | LTC2368IMS-18#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
6 | $50.95000 | $305.70 |
Attribute | Description |
---|---|
Other Names | 2156-LTC2368IMS-18#PBF ANALINLTC2368IMS-18#PBF |
Standard Package | 1 |