64-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2287IUP#PBF

Digi-Key Part Number
2156-LTC2287IUP#PBF-ND
Manufacturer
Linear Technology
Manufacturer Product Number
LTC2287IUP#PBF
Description
IC ADC 10BIT PIPELINED 64QFN
Detailed Description
10 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linear Technology
Series
-
Package
Bulk
Product Status
Active
Number of Bits
10
Sampling Rate (Per Second)
40M
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
2
Architecture
Pipelined
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 3.4V
Voltage - Supply, Digital
2.7V ~ 3.4V
Features
Simultaneous Sampling
Operating Temperature
-40°C ~ 85°C
Package / Case
64-WFQFN Exposed Pad
Supplier Device Package
64-QFN (9x9)
Mounting Type
Surface Mount
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
18$17.19000$309.42
Additional Resources
AttributeDescription
Other Names
2156-LTC2287IUP#PBF
ANALINLTC2287IUP#PBF
Standard Package1