
LTC1682IS8#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC1682IS8#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC1682IS8#PBF | |
Description | DOUBLER CHARGE-PUMPS WITH LOW NO | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable 2.5V 1 Output 50mA 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.8V | |
Voltage - Input (Max) | 4.4V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
Resource Type | Link |
---|---|
Datasheets | LTC1682CMS8-3.3#PBF Datasheet |
EDA Models | LTC1682IS8#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
78 | $3.89000 | $303.42 |
Attribute | Description |
---|---|
Other Names | ANALINLTC1682IS8#PBF 2156-LTC1682IS8#PBF |
Standard Package | 1 |