
LTC1522CS8#TRPBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC1522CS8#TRPBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC1522CS8#TRPBF | |
Description | LTC1522 - MICROPOWER, REGULATED | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 20mA 8-SOIC (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Up | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SO |
Resource Type | Link |
---|---|
Datasheets | LTC1522CS8#TRPBF Datasheet |
EDA Models | LTC1522CS8#TRPBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
88 | $3.42000 | $300.96 |
Attribute | Description |
---|---|
Other Names | 2156-LTC1522CS8#TRPBF ANALINLTC1522CS8#TRPBF |
Standard Package | 1 |