
LTC1434IGN#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC1434IGN#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC1434IGN#PBF | |
Description | 450MA, LOW NOISE CURRENT MODE ST | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable (Programmable) 1.19V (3.3V, 5V) 1 Output 450mA 20-SSOP (0.154", 3.90mm Width) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 13.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | Up to 700kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-SSOP |
Resource Type | Link |
---|---|
Datasheets | LTC1434IGN#PBF Datasheet |
EDA Models | LTC1434IGN#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
39 | $7.76000 | $302.64 |
Attribute | Description |
---|---|
Other Names | ANALINLTC1434IGN#PBF 2156-LTC1434IGN#PBF |
Standard Package | 1 |