
LTC1409IG | ||
---|---|---|
Digi-Key Part Number | 2156-LTC1409IG-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC1409IG | |
Description | IC ADC 12BIT SAR 28SSOP | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 28-SSOP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linear Technology | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 800k | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | ±5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | LTC1409IG Datasheet |
EDA Models | LTC1409IG by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
9 | $35.46000 | $319.14 |
Attribute | Description |
---|---|
Other Names | ANALINLTC1409IG 2156-LTC1409IG |
Standard Package | 1 |