HFA1412IB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1265CS-3.3#PBF

Digi-Key Part Number
2156-LTC1265CS-3.3#PBF-ND
Manufacturer
Linear Technology
Manufacturer Product Number
LTC1265CS-3.3#PBF
Description
ADJ HI EFF 1A STEPDN CONVERTER
Detailed Description
Buck, Buck-Boost, SEPIC Switching Regulator IC Positive or Negative Fixed 3.3V 1 Output 1.2A (Switch) 14-SOIC (0.154", 3.90mm Width)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bulk
Product Status
Active
Function
Step-Down, Step-Up/Step-Down
Output Configuration
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
13V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
Up to 700kHz
Synchronous Rectifier
No
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
14-SO
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8542.39.0001
All prices are in USD
Bulk
QtyUnit PriceExt Price
55$7.19000$395.45
Additional Resources
AttributeDescription
Other Names
2156-LTC1265CS-3.3#PBF
ANALINLTC1265CS-3.3#PBF
Standard Package1