
LTC1198-2BCS8#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LTC1198-2BCS8#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LTC1198-2BCS8#PBF | |
Description | 8-BIT, SO-8, 750KHZ ADC WITH AUT | |
Detailed Description | 8 Bit Analog to Digital Converter 1, 2 Input 1 SAR 8-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Linear Technology | |
Series | - | |
Package | Bulk | |
Product Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 750k | |
Number of Inputs | 1, 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 6V | |
Voltage - Supply, Digital | 2.7V ~ 6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount |
Resource Type | Link |
---|---|
Datasheets | LTC1196-2BCS8#PBF Datasheet |
EDA Models | LTC1198-2BCS8#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
54 | $5.58000 | $301.32 |
Attribute | Description |
---|---|
Other Names | 2156-LTC1198-2BCS8#PBF ANALINLTC1198-2BCS8#PBF |
Standard Package | 1 |