
LT3050MPMSE#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT3050MPMSE#PBF-600060-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT3050MPMSE#PBF | |
Description | LT3050 - 100MA PROTECTED ANTENNA | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA 12-MSOP-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 45V | |
Voltage - Output (Min/Fixed) | 0.6V | |
Voltage - Output (Max) | 44.5V | |
Voltage Dropout (Max) | 0.55V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
Current - Supply (Max) | 5.2 mA | |
PSRR | 85dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
40 | $7.69000 | $307.60 |
Attribute | Description |
---|---|
Other Names | 2156-LT3050MPMSE#PBF-600060 |
Standard Package | 1 |