
LT3015MPMSE-5 | ||
---|---|---|
Digi-Key Part Number | 2156-LT3015MPMSE-5-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT3015MPMSE-5 | |
Description | IC REG LINEAR -5V 1.5A 12MSOP | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A 12-MSOP-EP | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 12-MSOP-EP |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
22 | $13.73000 | $302.06 |
Attribute | Description |
---|---|
Other Names | 2156-LT3015MPMSE-5 ANALINLT3015MPMSE-5 |
Standard Package | 1 |