
LT3015IT-15#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT3015IT-15#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT3015IT-15#PBF | |
Description | IC REG LINEAR -15V 1.5A TO220-5 | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 1.5A TO-220-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.68V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 2.4 mA | |
Current - Supply (Max) | 70 mA | |
PSRR | 50dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
EDA Models | LT3015IT-15#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
49 | $6.24000 | $305.76 |
Attribute | Description |
---|---|
Other Names | 2156-LT3015IT-15#PBF ANALINLT3015IT-15#PBF |
Standard Package | 1 |