
LT1965EMS8E-1.5 | ||
---|---|---|
Digi-Key Part Number | 2156-LT1965EMS8E-1.5-600060-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1965EMS8E-1.5 | |
Description | LT1965 - 1.1A, LOW DROPOUT LINEA | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.1A 8-MSOP-EP | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.49V @ 1.1A | |
Current - Output | ||
Current - Quiescent (Iq) | 1.1 mA | |
Current - Supply (Max) | 40 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-MSOP-EP |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Affected |
Qty | Unit Price | Ext Price |
---|---|---|
48 | $6.29000 | $301.92 |
Attribute | Description |
---|---|
Other Names | 2156-LT1965EMS8E-1.5-600060 |
Standard Package | 1 |