
LT1763MPS8-2.5#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1763MPS8-2.5#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1763MPS8-2.5#PBF | |
Description | IC REG LINEAR 2.5V 500MA 8SO | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SO | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 75 µA | |
Current - Supply (Max) | 16 mA | |
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO |
Resource Type | Link |
---|---|
Datasheets | LT1763IS8-3.3#PBF Datasheet |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
27 | $11.34000 | $306.18 |
Attribute | Description |
---|---|
Other Names | 2156-LT1763MPS8-2.5#PBF ANALINLT1763MPS8-2.5#PBF |
Standard Package | 1 |