
LT1761IS5-2#TRMPBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1761IS5-2#TRMPBF-600060-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1761IS5-2#TRMPBF | |
Description | LT1761 - 100MA LOW NOISE LOW DRO | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA TSOT-23-5 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.45V @ 100mA | |
Current - Output | ||
PSRR | 65dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-5 Thin, TSOT-23-5 | |
Supplier Device Package | TSOT-23-5 |
Resource Type | Link |
---|---|
Datasheets | LT1761 Datasheet |
HTML Datasheet | LT1761 Datasheet |
EDA Models | LT1761IS5-2#TRMPBF by SnapEDA |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
131 | $2.30000 | $301.30 |
Attribute | Description |
---|---|
Other Names | 2156-LT1761IS5-2#TRMPBF-600060 |
Standard Package | 1 |