
LT1587CM-3.6#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1587CM-3.6#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1587CM-3.6#PBF | |
Description | 3A LOW DROPOUT FASTRESPONSE POSI | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A 3-DDPAK | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 3.6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D²Pak (3 Leads + Tab), TO-263AA | |
Supplier Device Package | 3-DDPAK |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
EDA Models | LT1587CM-3.6#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
40 | $7.63000 | $305.20 |
Attribute | Description |
---|---|
Other Names | 2156-LT1587CM-3.6#PBF ANALINLT1587CM-3.6#PBF |
Standard Package | 1 |