
LT1585CT-1.5#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1585CT-1.5#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1585CT-1.5#PBF | |
Description | IC REG LINEAR 1.5V 4.6A TO220-3 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 4.6A TO-220-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 7V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 4.6A | |
Current - Output | ||
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 |
Resource Type | Link |
---|---|
Datasheets | LT1585CT-1.5#PBF Datasheet |
EDA Models | LT1585CT-1.5#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
42 | $7.27000 | $305.34 |
Attribute | Description |
---|---|
Other Names | 2156-LT1585CT-1.5#PBF ANALINLT1585CT-1.5#PBF |
Standard Package | 1 |