
LT1121IZ-5#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1121IZ-5#PBF-600060-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1121IZ-5#PBF | |
Description | LT1121 - MICROPOWER LOW DROPOUT | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
Resource Type | Link |
---|---|
Datasheets | LT1121(-3.3, -5) Datasheet |
HTML Datasheet | LT1121(-3.3, -5) Datasheet |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | Vendor Undefined |
REACH Status | REACH Unaffected |
Qty | Unit Price | Ext Price |
---|---|---|
99 | $3.04000 | $300.96 |
Attribute | Description |
---|---|
Other Names | 2156-LT1121IZ-5#PBF-600060 |
Standard Package | 1 |