
LT1121IZ-3.3#TRPBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1121IZ-3.3#TRPBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1121IZ-3.3#TRPBF | |
Description | IC REG LINEAR 3.3V 150MA TO92-3 | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA TO-92-3 | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.7V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 50 µA | |
Current - Supply (Max) | 14 mA | |
PSRR | 58dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) Formed Leads | |
Supplier Device Package | TO-92-3 |
Resource Type | Link |
---|---|
Datasheets | Datasheet |
EDA Models | LT1121IZ-3.3#TRPBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
99 | $3.04000 | $300.96 |
Attribute | Description |
---|---|
Other Names | 2156-LT1121IZ-3.3#TRPBF ANALINLT1121IZ-3.3#TRPBF |
Standard Package | 1 |