


LT1110CN8#PBF | ||
---|---|---|
Digi-Key Part Number | 2156-LT1110CN8#PBF-ND | |
Manufacturer | Linear Technology | |
Manufacturer Product Number | LT1110CN8#PBF | |
Description | SWITCHING REGULATOR, VOLTAGE-MOD | |
Detailed Description | Buck, Boost Switching Regulator IC Positive Adjustable 0.22V 1 Output 1.5A (Switch) 8-DIP (0.300", 7.62mm) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bulk | |
Product Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | ||
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 50V (Switch) | |
Current - Output | ||
Frequency - Switching | 70kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 8-PDIP |
Resource Type | Link |
---|---|
Datasheets | LT1110CN8#PBF Datasheet |
EDA Models | LT1110CN8#PBF by Ultra Librarian |
Attribute | Description |
---|---|
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
49 | $6.15000 | $301.35 |
Attribute | Description |
---|---|
Other Names | ANALINLT1110CN8#PBF 2156-LT1110CN8#PBF |
Standard Package | 1 |