
LPC1549JBD64QL | ||
---|---|---|
Digi-Key Part Number | 568-11350-ND | |
Manufacturer | ||
Manufacturer Product Number | LPC1549JBD64QL | |
Description | IC MCU 32BIT 256KB FLASH 64LQFP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Detailed Description | ARM® Cortex®-M3 LPC15xx Microcontroller IC 32-Bit Single-Core 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Core Processor | ARM® Cortex®-M3 | |
Core Size | ||
Speed | 72MHz | |
Connectivity | CANbus, I²C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 36K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.4V ~ 3.6V | |
Data Converters | A/D 24x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 64-LQFP | |
Supplier Device Package | 64-LQFP (10x10) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LPC15xx Datasheet |
Product Training Modules | |
Environmental Information | |
Featured Product | |
PCN Design/Specification | Datasheet Update 09/May/2015 |
PCN Packaging | All Dev Label Update 15/Dec/2020 |
HTML Datasheet | LPC15xx Datasheet |
EDA Models | LPC1549JBD64QL by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | 3A991A2 |
HTSUS | 8542.31.0001 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $15.60000 | $15.60 |
10 | $12.25100 | $122.51 |
160 | $10.14288 | $1,622.86 |
960 | $8.84656 | $8,492.70 |
Attribute | Description |
---|---|
Other Names | 935302468151 568-11350 |
Standard Package | 160 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
STM32F103R8T6TR | STMicroelectronics | 1,930 | 497-17382-1-ND | $7.17000 | Similar |
STM32L100RBT6ATR | STMicroelectronics | 3,000 | 497-17512-1-ND | $6.66000 | Similar |
STM32F100RCT6BTR | STMicroelectronics | 16,206 | 497-17374-1-ND | $7.59000 | Similar |
STM32F103RCT6TR | STMicroelectronics | 2,310 | 497-17384-1-ND | $9.54000 | Similar |
STM32F105RBT6TR | STMicroelectronics | 895 | 497-18766-1-ND | $8.26000 | Similar |